Part Details for 3604A by Vogt AG Verbindungstechnik
Overview of 3604A by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3604A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9608
|
Bürklin Elektronik | Insulated ring cable lug, 0.5-1.0 mm², AWG 22 to 18, 3.2 mm, M3, red Min Qty: 25 | 2250 |
|
$0.1137 / $0.1856 | Buy Now |