Part Details for 3606 by Inspired LED
Results Overview of 3606 by Inspired LED
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3606 Information
3606 by Inspired LED is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106267-3606001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+3HP PF, Vertical, Header. | |
| 10106262-3606002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP+24S+3HP STB, Right Angle, Header. | |
| 68015-836-060030LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 3606
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1647-1036-72-ND
|
DigiKey | IDEA SERIES ALUMINUM, 10MM X 72" Min Qty: 1 Container: Bulk |
14 Bulk |
|
$10.0000 | Buy Now |
|
DISTI #
1647-1036-12-ND
|
DigiKey | IDEA SERIES ALUMINUM, 10MM X 12" Min Qty: 1 Container: Bulk |
2 Bulk |
|
$7.5000 | Buy Now |
|
DISTI #
1647-1036-36-ND
|
DigiKey | IDEA SERIES ALUMINUM, 10MM X 36" Container: Bulk |
0 Bulk |
|
Buy Now | |
|
DISTI #
1647-1036-24-ND
|
DigiKey | IDEA SERIES ALUMINUM, 10MM X 24" Container: Bulk |
0 Bulk |
|
Buy Now | |
|
DISTI #
901-3606
|
Mouser Electronics | LED Lighting Accessories & Hardware Aluminum Channel 6FT RoHS: Compliant | 0 |
|
$10.2700 / $12.5000 | Order Now |