Part Details for 3607395 (ALTERNATE: 3607395) by RS Pro
Overview of 3607395 (ALTERNATE: 3607395) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3607395 (ALTERNATE: 3607395)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642098
|
RS | Clear Filament Indicator Lamp T16 SES/E14 110 to 140V 50 mA 33lm 3000h | RS PRO 3607395 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 40 |
|
$1.2400 | Buy Now |