Part Details for 36092 by Wiha Quality Tools
Overview of 36092 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.7143/100
|
TME | Holders for screwdriver bits, Socket: 1/4", Overall len: 100mm Min Qty: 1 | 3 |
|
$10.1400 / $11.9800 | Buy Now |
DISTI #
06L6870
|
Bürklin Elektronik | Bit holder, 1/4 inch, hexagon, L 100 mm, 36092 Min Qty: 1 |
5 in Stock 1 Available Soon |
|
$11.3038 / $15.1929 | Buy Now |