Part Details for 360BS002B1406A3A by Glenair Inc
Overview of 360BS002B1406A3A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360BS002B1406A3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0571
|
Newark | Connector |Glenair 360BS002B1406A3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$101.4700 / $388.6400 | Buy Now |
DISTI #
3937-360BS002B1406A3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$431.5230 / $718.6300 | Buy Now |
DISTI #
360BS002B1406A3A
|
Avnet Americas | ADAPTER - Bulk (Alt: 360BS002B1406A3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
654-360BS002B1406A3A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Not Compliant | 0 |
|
$105.7000 / $243.1200 | Order Now |
DISTI #
71090584
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$73.1795 / $161.6026 | Buy Now |
DISTI #
77937498
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$161.6026 / $389.2564 | Buy Now |
DISTI #
GLE360BS002B1406A3A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$226.3283 / $385.7760 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 5 |
|
$280.4900 / $467.1100 | Buy Now |