Part Details for 360BS002B1408A3A by Glenair Inc
Overview of 360BS002B1408A3A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360BS002B1408A3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0572
|
Newark | Connector |Glenair 360BS002B1408A3A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$103.8200 / $397.6200 | Buy Now |
DISTI #
3937-360BS002B1408A3A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$441.5380 / $735.2500 | Buy Now |
DISTI #
360BS002B1408A3A
|
Avnet Americas | Connector Accessories Straight Non-Environmental Backshell With Strain Relief Direct Coupling Shell Size 14 - Bulk (Alt: 360BS002B1408A3A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 Factory Stock |
|
RFQ | |
DISTI #
654-360BS002B1408A3A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Not Compliant | 0 |
|
$108.1600 / $248.7600 | Order Now |
DISTI #
71089737
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$74.8718 / $165.3333 | Buy Now |
DISTI #
77936798
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 14 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.3333 / $398.2564 | Buy Now |
DISTI #
GLE360BS002B1408A3A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$231.5793 / $394.6956 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 72 |
|
$287.0000 / $477.9100 | Buy Now |