Part Details for 361002-E01 by Qualtek Electronics Corporation
Overview of 361002-E01 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 361002-E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0582
|
Newark | Power Cord, Cee7/16-Free End, 1.8M, Connector To Connector:Cee 7/16 Plug To Free End, Cable Length - Metric:1.8M, Current Rating:2.5A, Voltage Rating:250V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:70.9" Rohs Compliant: Yes |Qualtek Electronics 361002-E01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$2.0100 | Buy Now |
DISTI #
Q960-ND
|
DigiKey | CORD CEE 7/16 TO CBL 5.90' BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
330 In Stock |
|
$2.3754 / $4.1000 | Buy Now |
DISTI #
562-361002-01
|
Mouser Electronics | AC Power Cords 5.9' 2.5A W/WIRE LDS RoHS: Compliant | 493 |
|
$2.3400 / $4.1000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord |
50 In Stock |
|
$2.2400 / $4.7700 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord |
50 In Stock |
|
$2.2400 / $4.7700 | Buy Now |