Part Details for 3610S-2-102 by Bourns Inc
Overview of 3610S-2-102 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3610S-2-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3840
|
Newark | Precision Pot - 7/8" 22Mm Dia 10T Ww /Tray Packaging |Bourns 3610S-2-102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.6000 / $133.5900 | Buy Now |
DISTI #
3610S-2-102-ND
|
DigiKey | POT 1K OHM 1.5W WIREWOUND LINEAR Min Qty: 50 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$145.9930 | Buy Now |
DISTI #
3610S-2-102
|
Avnet Americas | Digital Display Potentiometer, 1 kOhm, ± 5%, 1.5 W, Knurled Knob - Trays (Alt: 3610S-2-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$124.6100 / $141.5570 | Buy Now |
DISTI #
652-3610S-2-102
|
Mouser Electronics | Precision Potentiometers PRECISION POT - 7/8" 22MM DIA 10T WW RoHS: Not Compliant | 37 |
|
$145.9900 / $179.0700 | Buy Now |
DISTI #
73195765
|
RS | PRECISION POT - 7/822MM DIA 10T WWTray Packaging | Bourns 3610S-2-102 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$180.9900 / $203.3600 | RFQ |
|
Onlinecomponents.com | Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (22.23 X 46.61mm) J-Hook Panel Mount RoHS: Compliant |
13 In Stock |
|
$141.0100 / $183.2700 | Buy Now |
DISTI #
3610S-2-102
|
Avnet Americas | Digital Display Potentiometer, 1 kOhm, ± 5%, 1.5 W, Knurled Knob - Trays (Alt: 3610S-2-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$124.6100 / $141.5570 | Buy Now |
DISTI #
3610S-2-102
|
Avnet Americas | Digital Display Potentiometer, 1 kOhm, ± 5%, 1.5 W, Knurled Knob - Trays (Alt: 3610S-2-102) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$124.6100 / $141.5570 | Buy Now |
DISTI #
3610S-2-102
|
Avnet Abacus | Digital Display Potentiometer, 1 kOhm, � 5%, 1.5 W, Knurled Knob (Alt: 3610S-2-102) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res POT 1K Ohm 5% 1.5W 10(Elec)/10(Mech)Turn 22.23mm (22.23 X 46.61mm) J-Hook Panel Mount RoHS: Compliant |
13 In Stock |
|
$141.0100 / $183.2700 | Buy Now |
Part Details for 3610S-2-102
3610S-2-102 CAD Models
3610S-2-102 Part Data Attributes
|
3610S-2-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3610S-2-102
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | KNOB | |
Additional Feature | PRECISION | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 22.23 mm | |
Package Length | 33.48 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 5% |
Alternate Parts for 3610S-2-102
This table gives cross-reference parts and alternative options found for 3610S-2-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3610S-2-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3600S-1-102 | Potentiometer, Wire Wound, 1.5W, 1000ohm, 5% +/-Tol, 10 Turn(s) | Bourns Inc | 3610S-2-102 vs 3600S-1-102 |