Part Details for 36110-1110PL by 3M Interconnect
Overview of 36110-1110PL by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36110-1110PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6319
|
Newark | Sc Ribbon Connector, Plug, 10 Position, No. Of Contacts:10Contacts, Gender:Plug, Connector Type:Shielded Contact Ribbon, Contact Termination Type:Surface Mount, Product Range:361 Series, Connector Mounting:Pcb Mount, Voltage Ac:150V Rohs Compliant: Yes |3M 36110-1110PL (Alternate Part Number: 04547452336326 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $8.6900 | Buy Now |
DISTI #
3M6456-ND
|
DigiKey | CONN SCR PLUG 10POS SLD SMD Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0061 / $10.0800 | Buy Now |
DISTI #
7000007590
|
Avnet Americas | Conn Shielded Compact Ribbon M 10 POS 2mm Solder ST SMD 10 Terminal 1 Port - Bulk (Alt: 7000007590) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.3389 / $6.0768 | Buy Now |
DISTI #
517-36110-1110-PL
|
Mouser Electronics | I/O Connectors SCR VERT PLUG SURFACE MT RoHS: Compliant | 55 |
|
$6.0000 / $10.0600 | Buy Now |
DISTI #
MMM7000007590
|
Heilind Electronics | 7000007590 JE150325767 SCR/BMSMT/10/STPLUG/RC/8MIN | Americas - 0 in Stock |
|
$6.6778 / $7.0010 | Buy Now |
DISTI #
7000007590
|
Avnet Americas | Conn Shielded Compact Ribbon M 10 POS 2mm Solder ST SMD 10 Terminal 1 Port - Bulk (Alt: 7000007590) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.3389 / $6.0768 | Buy Now |
Part Details for 36110-1110PL
36110-1110PL CAD Models
36110-1110PL Part Data Attributes:
|
36110-1110PL
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
36110-1110PL
3M Interconnect
Telecom and Datacom Connector, 10 Contact(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED, SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |