Part Details for 361A-052-00403H by Winchester Interconnect
Overview of 361A-052-00403H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8361ARTZ-RL7 | Analog Devices | SOT23 DC-2.5GHz True Pwr Detec | |
AD8361ARMZ-REEL | Analog Devices | minSO DC-2.5GHz True Pwr Detec | |
DC2361A | Analog Devices | LT3952AEFE Demo Board - 2MHz 8 |
Price & Stock for 361A-052-00403H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3300 / $28.1700 | Buy Now |