Part Details for 361A by Switchcraft Conxall
Overview of 361A by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 361A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3328
|
Newark | 1/4" Mono Female To 1/4" Mono Female Jack |Switchcraft/conxall 361A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8900 / $22.5100 | Buy Now |
DISTI #
SC2698-ND
|
DigiKey | ADAPT 1/4" JACK TO 1/4" JACK Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8625 | Buy Now |
DISTI #
502-361A
|
Mouser Electronics | Phone Connectors COUPLER RoHS: Compliant | 83 |
|
$11.8600 / $16.2800 | Buy Now |
DISTI #
70930063
|
RS | COUPLER 2 COND | Switchcraft 361A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0200 / $16.2800 | RFQ |
|
Onlinecomponents.com | Conn 1/4" Mono Jack Adapter F/F 2 POS ST 1 Port RoHS: Compliant |
34 In Stock |
|
$9.9500 / $16.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 4 |
|
$12.0000 / $16.0000 | Buy Now | |
|
Master Electronics | Conn 1/4" Mono Jack Adapter F/F 2 POS ST 1 Port RoHS: Compliant |
34 In Stock |
|
$9.9500 / $16.4500 | Buy Now |
Part Details for 361A
361A CAD Models
361A Part Data Attributes
|
361A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
361A
Switchcraft Conxall
Circular Connector Adapter, 2 Contact(s), Female-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
Alternate Parts for 361A
This table gives cross-reference parts and alternative options found for 361A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 361A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-103-H7ZL11-2SC-03 | Circular Connector Adapter, 2 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 361A vs 231-103-H7ZL11-2SC-03 |
231-103-H7Z111-2SD-03 | Circular Connector Adapter, 2 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 361A vs 231-103-H7Z111-2SD-03 |
231-104-07ZN11-2SN-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 361A vs 231-104-07ZN11-2SN-01 |
WDE102A051-120 | 2 CONTACT(S), BRASS, NICKEL PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | Fischer Connectors | 361A vs WDE102A051-120 |
231-103-H7FT11-2SC-03 | Circular Connector Adapter, 2 Contact(s), Carbon Steel, Female-Female | Glenair Inc | 361A vs 231-103-H7FT11-2SC-03 |
231-103-H7ZL11-2SB-03 | Circular Connector Adapter, 2 Contact(s), Stainless Steel, Female-Female | Glenair Inc | 361A vs 231-103-H7ZL11-2SB-03 |
CIRTB16-13S | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 361A vs CIRTB16-13S |
CIRTBFP40A-2S | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 361A vs CIRTBFP40A-2S |
BL05F17-2SC | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female-Female | Cooper Crouse-Hinds | 361A vs BL05F17-2SC |
231-104-07ZN11-2SD-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | 361A vs 231-104-07ZN11-2SD-03 |