Part Details for 361S by Excelta Corporation
Overview of 361S by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 361S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6547
|
Newark | Scissors - Medical Grade - Straight 1" Blade - Ss |Excelta 361S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0700 | Buy Now |
DISTI #
2827-361S-ND
|
DigiKey | SCISSORS - MEDICAL GRADE - STRAI Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$56.2824 / $63.7900 | Buy Now |
|
Onlinecomponents.com | The 361S extra fine blade medical grade Scissors is stainless steel with 1" straight blades. It is ideal for ultra miniature work in confined areas. RoHS: Compliant | 0 |
|
$49.4000 / $65.4000 | Buy Now |
DISTI #
352IE323
|
Techni-Tool, Inc. | Excelta 361S Scissors, Medical Grade, Straight, 1" Blade, SS, 3.25" OAL | 979 |
|
$53.0700 | Buy Now |
DISTI #
352IE323
|
TestEquity LLC | Excelta 361S Scissors, Medical Grade, Straight, 1" Blade, SS, 3.25" OAL | 979 |
|
$53.0700 | Buy Now |