Part Details for 362 40EN 5C 1.6MM S 500G by Henkel Corporation / Multicore
Overview of 362 40EN 5C 1.6MM S 500G by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 362 40EN 5C 1.6MM S 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J5281
|
Newark | Solder Wire, 40/60, 1.63Mm, 500G, Flux Type:Rosin, Solder Alloy:40, 60 Sn, Pb, External Diameter - Metric:1.63Mm, External Diameter - Imperial:0.064", Melting Temperature:234°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Rohs Compliant: No |Multicore/loctite 362 40EN 5C 1.6MM S 500G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$38.6400 / $46.6800 | Buy Now |