Part Details for 362 99C 5C 1.2MM H 500G by Henkel Corporation / Multicore
Overview of 362 99C 5C 1.2MM H 500G by Henkel Corporation / Multicore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 362 99C 5C 1.2MM H 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9098
|
Newark | Solder Wire, , 18Swg, 500G, Flux Type:Rosin, Solder Alloy:99.3, 0.7 Sn, Cu, External Diameter - Metric:1.22Mm, External Diameter - Imperial:0.048", Melting Temperature:227°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Product Rohs Compliant: Yes |Multicore/loctite 362 99C 5C 1.2MM H 500G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$50.1800 / $73.7900 | Buy Now |
DISTI #
289899
|
Farnell | SOLDER WIRE, LEAD FREE, 18SWG, 500G RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 73 |
|
$74.2924 / $82.3077 | Buy Now |