Part Details for 3625/10 (ALTERNATE: 50054007545564) by 3M
Overview of 3625/10 (ALTERNATE: 50054007545564) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3625/10 (ALTERNATE: 50054007545564)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084715
|
RS | Cable, flat, 28 AWG, Stranded, 10 rnd C, 1mm pitch, Gray PVC ins. | 3M 3625/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$101.3900 / $115.2100 | Buy Now |