Part Details for 3625-12 30MTR by 3M Interconnect
Overview of 3625-12 30MTR by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3625-12 30MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5427
|
Newark | Ribbon Cable, Round Conductor Flat, 12, 28 Awg, 1 Mm Rohs Compliant: Yes |3M 3625-12 30MTR (Alternate Part Number: 00054007545408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.3000 / $63.1200 | Buy Now |
DISTI #
1425568
|
element14 Asia-Pacific | CABLE, GREY, 12W, 1MM, 28AWG, 30M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$43.9507 / $57.1462 | Buy Now |
DISTI #
1425568
|
Farnell | CABLE, GREY, 12W, 1MM, 28AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Reel | 3 |
|
$54.8691 / $67.3992 | Buy Now |