Part Details for 36268 by Wiha Quality Tools
Overview of 36268 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1602
|
Newark | Screwdriver, Ergonomic, T7, 2.4", 6.5", Torx Tip Size:T7, Blade Length:2.4", Overall Length:6.5", Product Range:Softfinish Series Rohs Compliant: Yes |Wiha 36268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$6.1900 | Buy Now |
DISTI #
431-1920-ND
|
DigiKey | SCREWDRIVER TORX T7 6.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
29 In Stock |
|
$4.3160 / $4.6400 | Buy Now |
DISTI #
596-36268
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Torx Screwdriver T7 | 1 |
|
$4.3100 / $4.6400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7000 / $9.7600 | Buy Now | |
DISTI #
1644973
|
element14 Asia-Pacific | T7 X 60MM SOFTFINISH TORX SCREWDRIVER RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8084 | Buy Now |
DISTI #
881SC36268
|
Techni-Tool, Inc. | Wiha 36268 Screwdriver, Torx, T7 Size, 60mm Blade, SoftFinish Handle, 6.5" OAL | 21 |
|
$5.5700 | Buy Now |
DISTI #
881SC36268
|
TestEquity LLC | Wiha 36268 Screwdriver, Torx, T7 Size, 60mm Blade, SoftFinish Handle, 6.5" OAL | 21 |
|
$5.5700 | Buy Now |