3627-60K2UG
3M Interconnect
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle

Overview of 3627-60K2UG by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
iW3627-01 Renesas Electronics Corporation Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W
iW3627-00 Renesas Electronics Corporation Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W
TPS53627RSMR Texas Instruments 2-Phase, D-CAP+™ Step-Down Controller for Intel VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105

CAD Models for 3627-60K2UG by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3627-60K2UG by 3M Interconnect

3627-60K2UG
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Board Mounting Option
HOLE .099-.111
Body Breadth
0.327 inch
Body Depth
0.681 inch
Body Length
1.961 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD (15) OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.112 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. 3627-60K2UG
    3M Interconnect
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
    VS

Alternate Parts for 3627-60K2UG

This table gives cross-reference parts and alternative options found for 3627-60K2UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3627-60K2UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3627-6002 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-6002
N3627-60K2UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs N3627-60K2UB
N3627-600T02RB Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, ROHS COMPLIANT 3M Interconnect 3627-60K2UG vs N3627-600T02RB
N3627-60K2UB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3627-60K2UG vs N3627-60K2UB
3627-600T02TC 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-600T02TC
N3627-6002RB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT 3M Interconnect 3627-60K2UG vs N3627-6002RB
3627-600T02RB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, 3M Interconnect 3627-60K2UG vs 3627-600T02RB
3627-6002UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-6002UB
3627-60K2UG 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-60K2UG
3627-6002UB Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3627-60K2UG vs 3627-6002UB
Part Number Description Manufacturer Compare
3627-60K2UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-60K2UB
N3627-650T02TC TWO PART BOARD CONNECTOR 3M Electronics 3627-60K2UG vs N3627-650T02TC
3627-63K2UB 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-63K2UB
3627-66K2UG 27 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-66K2UG
3627-6402 Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Gray Insulator, Receptacle, 3M Interconnect 3627-60K2UG vs 3627-6402
3627-60K2 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-60K2
3627-65K2UG 27 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3627-60K2UG vs 3627-65K2UG
3627-66K2 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3627-60K2UG vs 3627-66K2
N3627-66K2 Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect 3627-60K2UG vs N3627-66K2
3627-630T02TC Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, 3M Interconnect 3627-60K2UG vs 3627-630T02TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3627-60K2UG by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3627-60K2UG by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3627-60K2UG would you like to use for your alert(s)?
  • Please alert me when 3627-60K2UG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3627-60K2UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3627-60K2UG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3627-60K2UG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3627-60K2UG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3627-60K2UG by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: