-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3627-01 | Renesas Electronics Corporation | Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W | |
iW3627-00 | Renesas Electronics Corporation | Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W | |
V62/23627-01XE | Texas Instruments | Radiation-tolerant, four-channel, two-input 1.2-V to 5.5-V NAND gate with integrated level shifter 14-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C1377
|
Newark | Terminal, Ring Tongue, #8, Crimp, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mmâ², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud/Tab Size:#8Rohs Compliant: Yes |Amp Te Connectivity 36270 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A27178-ND
|
DigiKey | CONN RING CIRC 10-12AWG #8 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4213 In Stock |
|
$0.8208 / $1.0400 | Buy Now |
DISTI #
36270
|
Avnet Americas | Flag Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece - Bulk (Alt: 36270) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-36270
|
Mouser Electronics | Terminals RING FLG 12-10 AWG RoHS: Compliant | 1478 |
|
$0.8200 / $1.0300 | Buy Now |
|
Future Electronics | Ring Tongue Body Style = SOLISTRAND Closed Barrel Wire/Cable Type = Regular Wire RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.7700 / $0.8350 | Buy Now |
DISTI #
AMP36270
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 12-10 8 | Americas - 0 in Stock |
|
$0.9657 / $0.9801 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 12-10 8 RoHS: Compliant |
17030 In Stock |
|
$0.7460 / $0.9760 | Buy Now |
DISTI #
51525054
|
Verical | Flag Terminal 10-12AWG Copper 17.83mm Tin Loose RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1311 | Americas - 825 |
|
$0.9997 / $1.2688 | Buy Now |
DISTI #
36270
|
TTI | Terminals RING FLG 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4634 In Stock |
|
$0.7900 / $1.0100 | Buy Now |
DISTI #
AMP36270
|
Interstate Connecting Components | TERMINAL,SOLIS FLAG R 12-10 8 | 0 |
|
$0.9657 / $0.9801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36270
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
36270
TE Connectivity
TERMINAL,SOLIS FLAG R 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 36270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 36270 vs 323064 |
51979-2 | TERMINAL,COPALUM 12-10 10 | TE Connectivity | 36270 vs 51979-2 |
62613-2 | RING .190 12-10 AWG 0245 TPCRS | TE Connectivity | 36270 vs 62613-2 |
31114 | TERMINAL,BUDG R 12-10 10 | TE Connectivity | 36270 vs 31114 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 36270 vs 2-35135-2 |
2-323750-5 | DIAMOND GRIP 12-10 HT R10 TAPE | TE Connectivity | 36270 vs 2-323750-5 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 36270 vs 31114-3 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 36270 vs 51979-1 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 36270 vs 2-32994-1 |