Part Details for 3627453226152K-2 by TE Connectivity
Overview of 3627453226152K-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3627453226152K-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1526
|
Newark | Power Inductor/1.5Mh, Unshielded, 0.055A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3627453226152K-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5600 / $0.6920 | Buy Now |
DISTI #
279-3627453226152K-2
|
Mouser Electronics | Power Inductors - SMD 3627 453226 1500UH 10% S2 RoHS: Compliant | 0 |
|
$0.3460 / $0.8400 | Order Now |
DISTI #
AMP4-2176637-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3218 / $0.3758 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2649 / $0.3699 | Buy Now |
DISTI #
AMP4-2176637-1
|
Interstate Connecting Components | 0 |
|
$0.3218 / $0.3758 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2649 / $0.3699 | Buy Now |