Part Details for 3627453226C102K by TE Connectivity
Overview of 3627453226C102K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3627453226C102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1500
|
Newark | Power Inductor, 1Mh, Unshielded, 0.05A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3627453226C102K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.5180 / $0.6410 | Buy Now |
DISTI #
279-3627453226C102K
|
Mouser Electronics | Power Inductors - SMD 3627C 453226 1000UH 10% RoHS: Compliant | 500 |
|
$0.3090 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2484 / $0.3487 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2484 / $0.3487 | Buy Now |