Part Details for 3627575047C150K by TE Connectivity
Overview of 3627575047C150K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3627575047C150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM1565
|
Newark | Power Inductor, 15Uh, Unshielded, 1.4A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3627575047C150K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.6200 / $0.7680 | Buy Now |
DISTI #
279-3627575047C150K
|
Mouser Electronics | Power Inductors - SMD 3627C 575047 15UH 10% RoHS: Compliant | 0 |
|
$0.3710 / $0.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2896 / $0.3984 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2896 / $0.3984 | Buy Now |