There are no models available for this part yet.
Overview of 3627575047C2R2M by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3627575047C2R2M by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM1567
|
Newark | Power Inductor, 2.2Uh, Unshielded, 3.2A Rohs Compliant: Yes |Sigmainductors Te Connectivity 3627575047C2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.6200 / $0.7680 | Buy Now | |
DISTI #
279-3627575047C2R2M
|
Mouser Electronics | Power Inductors - SMD 3627C 575047 2R2 20% RoHS: Compliant | 0 |
|
$0.3710 / $0.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2896 / $0.3984 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2896 / $0.3984 | Buy Now |
CAD Models for 3627575047C2R2M by TE Connectivity
Part Data Attributes for 3627575047C2R2M by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|