There are no models available for this part yet.
Overview of 362A114-4-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 362A114-4-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-362A114-4-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 30DEG SZ14 Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$47.1500 / $63.1600 | Buy Now | |
DISTI #
362A114-4-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 30DEG SZ14 Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1023 | Buy Now | |
DISTI #
814444-000
|
Avnet Americas | Cable Accessories Transition Polyolefin - Bulk (Alt: 814444-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7570 / $44.2330 | Buy Now | |
DISTI #
650-362A114-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-TRANSITION 342A024-4/86-0 RoHS: Compliant | 0 |
|
$42.5600 | Order Now | |
DISTI #
RYC362A114-4-0
|
Heilind Electronics | 362A114-4-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 362A114-4-0 RoHS: Compliant |
48 Partner Stock |
|
$42.8800 / $48.1100 | Buy Now | ||
DISTI #
63455863
|
Verical | Heat Shrink Transition Polyolefin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$44.2200 / $59.2300 | Buy Now | |
DISTI #
RYC362A114-4-0
|
Interstate Connecting Components | 362A114-4-0 | 0 |
|
Buy Now | ||
DISTI #
000000000001100602
|
Sager | Heat Shrink Cable Boots & End Caps HS-TRANSITION 342A024-4/86-0 Min Qty: 1 | 0 |
|
$42.4700 / $50.3200 | Buy Now | |
DISTI #
C1S616500351010
|
Chip1Stop | Heat Sinks RoHS: Compliant | 48 |
|
$48.4000 / $69.4000 | Buy Now |
CAD Models for 362A114-4-0 by TE Connectivity
Part Data Attributes for 362A114-4-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|