363-10-109-00-001101
PRECI-DIP SSA
Description: Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator

Overview of 363-10-109-00-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 363-10-109-00-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-363-10-109-00-001101-ND
DigiKey CONN HDR STRIP SLOT 9POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $6.2600
  • 630 $5.9509
$5.9509 / $6.2600 Buy Now
DISTI # 363-10-109-00-001101-ND
DigiKey CONN HDR STRIP SLOT 9POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 210 $4.1751
$4.1751 Buy Now
DISTI # 437-3631010900001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $5.2000
  • 10 $4.7300
  • 100 $4.1700
  • 210 $3.6500
  • 420 $3.5400
  • 1,050 $3.0200
  • 2,520 $2.8100
$2.8100 / $5.2000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.0700
  • 50 $3.2900
  • 210 $3.1400
  • 420 $3.0000
  • 630 $2.7300
  • 1,050 $2.6900
  • 2,520 $2.6500
  • 5,040 $2.6100
$2.6100 / $4.0700 Buy Now

CAD Models for 363-10-109-00-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 363-10-109-00-001101 by PRECI-DIP SSA

363-10-109-00-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.1 inch
Body Depth
0.196 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
9.8u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.51 inch
Termination Type
WIRE WRAP
Total Number of Contacts
9
Want to compare parts?
  1. 363-10-109-00-001101
    PRECI-DIP SSA
    Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator
    VS

Alternate Parts for 363-10-109-00-001101

This table gives cross-reference parts and alternative options found for 363-10-109-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 363-10-109-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
12507WS-09L Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle YEONHO Electronics Co Ltd 363-10-109-00-001101 vs 12507WS-09L
2211-1X19GD Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 363-10-109-00-001101 vs 2211-1X19GD
2212-1X19GDB Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 363-10-109-00-001101 vs 2212-1X19GDB
STL1-1140ATT-09L Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle MPE-Garry GmbH 363-10-109-00-001101 vs STL1-1140ATT-09L
STL1-1143CSATT-09L Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle MPE-Garry GmbH 363-10-109-00-001101 vs STL1-1143CSATT-09L
12505WS-09A00 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle YEONHO Electronics Co Ltd 363-10-109-00-001101 vs 12505WS-09A00
IL-Z-09P-S125L3-E Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Brown Insulator, Receptacle Japan Aviation Electronics Industry Limited 363-10-109-00-001101 vs IL-Z-09P-S125L3-E
2214-1X19GDA Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle Oupiin 363-10-109-00-001101 vs 2214-1X19GDA
SWR120-NPEG-S09-ST-BG Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator Sullins Connector Solutions 363-10-109-00-001101 vs SWR120-NPEG-S09-ST-BG
691701350009B Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL Wurth Elektronik 363-10-109-00-001101 vs 691701350009B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 363-10-109-00-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 363-10-109-00-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 363-10-109-00-001101 would you like to use for your alert(s)?
  • Please alert me when 363-10-109-00-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 363-10-109-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 363-10-109-00-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 363-10-109-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 363-10-109-00-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 363-10-109-00-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: