Part Details for 36310 by QuickCable Corporation
Results Overview of 36310 by QuickCable Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71363-102 | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating | |
| 58363-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit. | |
| 71363-102LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating |
Price & Stock for 36310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36310
|
Waytek, Inc. | 3/0 GA Crimpable Battery Lug Positive Straight Min Qty: 1 Lead time: 2 Weeks, 0 Days | 4 |
|
$4.1500 / $5.5800 | Buy Now |