Part Details for 3636.2 by CONTA-CLIP Inc
Overview of 3636.2 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3636EUFD-1#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636IUFD#PBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636EUFD#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R |
Price & Stock for 3636.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-3636.2-ND
|
DigiKey | FEED-THROUGH TERMINAL Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$3.5440 | Buy Now |