Part Details for 3636 by Adafruit Industries
Overview of 3636 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3636EUFD-1#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636IUFD#PBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636EUFD#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R |
Price & Stock for 3636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8266
|
Newark | Adafruit Neopixel Led Side Light Strip - Black 60 Led |Adafruit 3636 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6700 | Buy Now |
DISTI #
1528-2487-ND
|
DigiKey | ADDRESS LED STRIP 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$17.9500 | Buy Now |
DISTI #
485-3636
|
Mouser Electronics | Adafruit Accessories Adafruit NeoPixel LED Side Light Strip - Black 60 LED RoHS: Not Compliant | 6 |
|
$17.9500 | Buy Now |
Part Details for 3636
3636 CAD Models
3636 Part Data Attributes
|
3636
Adafruit Industries
Buy Now
|
Compare Parts:
3636
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |