Part Details for 363X-50K by Honeywell Sensing and Control
Overview of 363X-50K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 363X-50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole |
53 In Stock |
|
$3.3200 / $26.8900 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.81mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole |
53 In Stock |
|
$3.3200 / $26.8900 | Buy Now |