There are no models available for this part yet.
Overview of 364003 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106136-4003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 2HP 12S 2HP |
Price & Stock for 364003 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X4329
|
Newark | Flexible Ferrite Sheet, 120X120X0.3Mm, Product Range:We-Fsfs Series, Gasket Material:Flexible Sintered Ferrite, Length:120Mm, Width:120Mm, Depth:0.3Mm, Attenuation:- Rohs Compliant: Yes |Wurth Elektronik 364003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$34.1600 / $41.6100 | Buy Now | |
DISTI #
732-5046-ND
|
DigiKey | RF FERRITE SHEET 4.724"X4.724" Min Qty: 1 Lead time: 24 Weeks Container: Tray |
43 In Stock |
|
$27.2401 / $34.4000 | Buy Now | |
DISTI #
710-364003
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS FlxSintrd Sq FerrSht 120x120x.3mm RoHS: Compliant | 162 |
|
$27.2400 / $34.4000 | Buy Now | |
DISTI #
70996259
|
RS | WE-FSFS flex Ferrite Sheet 120x120x0.3 | Wurth Elektronik 364003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.5520 | RFQ |
CAD Models for 364003 by Wurth Elektronik
Part Data Attributes for 364003 by Wurth Elektronik
364003
Wurth Elektronik
|
|
---|---|
Samacsys Manufacturer
|
Würth Elektronik
|
Want to compare parts?
-
364003Wurth ElektronikVS
-