Part Details for 364101-E by TE Connectivity
Overview of 364101-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364101-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7368
|
Newark | B-T-B Adapter, Hdr, 12Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 364101-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$2.5100 / $3.8400 | Buy Now |
DISTI #
2684-364101-E-ND
|
DigiKey | 12-PIN, VERTICAL Min Qty: 1 Lead time: 23 Weeks Container: Box |
53 In Stock |
|
$2.2940 / $4.2500 | Buy Now |
DISTI #
305-364101
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCBTB 12M32.2 mmBTB34Tray RoHS: Compliant | 0 |
|
$2.2200 / $4.1100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 54 Package Multiple: 54 Container: Box | 0Box |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | DRCBTB 1,27 12 M BTB34 32,2 137 * 094 TR RoHS: Compliant |
162 In Stock |
|
$1.6500 / $2.5200 | Buy Now |
DISTI #
4177269
|
element14 Asia-Pacific | B-T-B ADAPTER, HDR, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$2.7448 / $3.9190 | Buy Now |
DISTI #
4177269
|
Farnell | B-T-B ADAPTER, HDR, 12POS, 2ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 43 |
|
$2.6599 / $5.5072 | Buy Now |
|
Master Electronics | DRCBTB 1,27 12 M BTB34 32,2 137 * 094 TR RoHS: Compliant |
162 In Stock |
|
$1.6500 / $2.5200 | Buy Now |
Part Details for 364101-E
364101-E CAD Models
364101-E Part Data Attributes
|
364101-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
364101-E
TE Connectivity
Board Connector Adapter, 12 Contacts(Side1), 12 Contacts(Side2), Male-Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 12 | |
Number of Contacts:Side 2 | 12 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |