Part Details for 364104 by Wurth Elektronik
Overview of 364104 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0746
|
Newark | Sintered Ferrite Sheet, 60Mm X 60Mm, Product Range:We-Fsfs Series, Shielding Type:Emi Shielding, Gasket Material:Flexible Sintered Ferrite, Length:60Mm, Width:60Mm, Depth:-, Attenuation:-, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Rohs Compliant: Yes |Wurth Elektronik 364104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$8.6700 / $10.6100 | Buy Now |
DISTI #
732-13937-ND
|
DigiKey | RF FERRITE SHEET 2.362"X2.362" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
40 In Stock |
|
$7.2900 / $9.3200 | Buy Now |
DISTI #
710-364104
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-FSFS Flex ferrite 60x60x0.03mm RoHS: Compliant | 1 |
|
$7.2800 / $9.1500 | Buy Now |
DISTI #
74020463
|
RS | Ferrite Sheet, flexible sintered, 60mm L x 60mm W x 0.4mm H, WE-FSFS | Wurth Elektronik 364104 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2330 | RFQ |
Part Details for 364104
364104 CAD Models
364104 Part Data Attributes
|
364104
Wurth Elektronik
Buy Now
|
Compare Parts:
364104
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |