Part Details for 364199 by TE Connectivity
Overview of 364199 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Blue RoHS: Compliant |
5278 In Stock |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
000000000006120433
|
Sager | Headers & Wire Housings ERMBGR FBUK GSE M4 99 Min Qty: 5460 | 0 |
|
$1.4200 | Buy Now |
|
Master Electronics | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Blue RoHS: Compliant |
5278 In Stock |
|
$1.1300 / $1.3200 | Buy Now |