Part Details for 3644 03 K01 by Lumberg Connect GmbH
Overview of 3644 03 K01 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3644EY#PBF | Analog Devices | Quad 17V, 1.25A Synchronous St | |
LTC3644IY#PBF | Analog Devices | Quad 17V, 1.25A Synchronous St | |
LTC3644IY-2#PBF | Analog Devices | Quad 17V, 1.25A Synchronous St |