Part Details for 364485-E by TE Connectivity
Overview of 364485-E by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 364485-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8281
|
Newark | Conn, R/A Rcpt, 4Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 364485-E Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 850 |
|
$1.3400 / $1.4300 | Buy Now |
DISTI #
2684-364485-ECT-ND
|
DigiKey | MIBR F 04POS RA SMT FRICT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4276 In Stock |
|
$1.2230 / $2.4800 | Buy Now |
DISTI #
305-364485
|
Mouser Electronics | Headers & Wire Housings 4-PIN,RIGHTANGLE,SMT RoHS: Compliant | 421 |
|
$1.1800 / $2.4000 | Buy Now |
DISTI #
E02:0323_13300012
|
Arrow Electronics | Conn Wire to Board F 4 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 12 Weeks Date Code: 2404 | Europe - 1700 |
|
$1.1652 / $1.2591 | Buy Now |
DISTI #
V36:1790_07724790
|
Arrow Electronics | Conn Wire to Board F 4 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 13 Weeks Date Code: 2233 | Americas - 850 |
|
$1.1286 | Buy Now |
|
Future Electronics | SRCP 127 4 F 1 SMD 137 * 094 * GURT RLV RoHS: Non Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Box | 0Box |
|
$1.0300 / $1.0600 | Buy Now |
DISTI #
ERN364485
|
Heilind Electronics | MINIBRIDGE FEMALE CONNECTOR 4-PIN RIGHT ANGLE SMT | Americas - 637 in Stock |
|
$1.4181 / $1.4414 | Buy Now |
|
Onlinecomponents.com | SRCP 1,27 4 F 1 SMD 137 * 094 * GURT RLV RoHS: Compliant | 0 |
|
$1.3300 / $1.9300 | Buy Now |
DISTI #
77577166
|
Verical | Conn Wire to Board F 4 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2404 | Americas - 1700 |
|
$1.1627 / $1.2564 | Buy Now |
DISTI #
63480834
|
Verical | Conn Wire to Board F 4 POS 1.27mm Solder RA SMD T/R RoHS: Compliant Min Qty: 850 Package Multiple: 850 Date Code: 2233 | Americas - 850 |
|
$1.1286 | Buy Now |
Part Details for 364485-E
364485-E CAD Models
364485-E Part Data Attributes:
|
364485-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
364485-E
TE Connectivity
Board Connector, 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.437 inch | |
Body Depth | 0.119 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 4.3A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.3 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |