Part Details for 3646 by Pololu Corporation
Overview of 3646 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3646EDE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646HDE-1#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv | |
LTC3646IMSE#TRPBF | Analog Devices | 40V, 1A Sync Buck Conv |
Price & Stock for 3646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-3646-ND
|
DigiKey | LINEAR ACTUATOR MOTOR 12V Min Qty: 1 Container: - MARKETPLACE PRODUCT |
4 In Stock |
|
$150.7500 | Buy Now |