There are no models available for this part yet.
Overview of 364767-E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 364767-E by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2684-364767-E-ND
|
DigiKey | 5-PIN, A-CODING, SMT Min Qty: 1 Lead time: 41 Weeks Container: Box |
515 In Stock |
|
$5.6870 / $9.5500 | Buy Now | |
DISTI #
364767-E
|
Avnet Americas | Conn Circular Insert M12 PIN 5 POS Solder Bulk - Bulk (Alt: 364767-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 100 |
|
$4.5642 / $4.8354 | Buy Now | |
DISTI #
305-364767-E
|
Mouser Electronics | TE Connectivity M12 MALE, A CODE, 5P, 17MM SMT | 0 |
|
$5.6800 / $9.5400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$4.8400 | Buy Now | ||
DISTI #
ERN364767
|
Heilind Electronics | M12 VERTICAL MALE 5-PIN A-CODING SMT | Americas - 0 in Stock |
|
$6.0164 / $6.9662 | Buy Now | |
Onlinecomponents.com | M12 M 5 A H S * 201 17,0 094 * * * ODV 0 RoHS: Compliant |
100 In Stock |
|
$4.6500 / $7.7100 | Buy Now | ||
DISTI #
ERN364767
|
Interstate Connecting Components | M12 VERTICAL MALE 5-PIN A-CODING SMT | 0 |
|
$6.0164 / $6.9662 | Buy Now | |
DISTI #
364767-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 5 POS Solder Bulk (Alt: 364767-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | ||
Master Electronics | M12 M 5 A H S * 201 17,0 094 * * * ODV 0 RoHS: Compliant |
100 In Stock |
|
$4.6500 / $7.7100 | Buy Now |
CAD Models for 364767-E by TE Connectivity
Part Data Attributes for 364767-E by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
33 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
A
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|