Part Details for 364A by Switchcraft Conxall
Overview of 364A by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8364ACPZ-REEL7 | Analog Devices | Dual TruPwr RMS Detector | |
AD8364ACPZ-R2 | Analog Devices | Dual TruPwr RMS Detector | |
DC2364A | Analog Devices | LTC2873 Demo Board - Single Bu |
Price & Stock for 364A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2057-ND
|
DigiKey | ADAPT 3.5MM JACK TO 1/4" PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$8.2875 / $17.2100 | Buy Now |
DISTI #
502-364A
|
Mouser Electronics | Phone Connectors ADAPTER RoHS: Not Compliant | 47 |
|
$9.1200 / $11.8100 | Buy Now |
DISTI #
70930066
|
RS | Connector, 2 COND TINI JAX TO 1 | Switchcraft 364A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 / $12.2000 | RFQ |
|
Onlinecomponents.com | Conn Tini-Jax Phone Jack-1/4" Phone Plug Adapter F/PL 2 POS ST 1 Port RoHS: Compliant |
67 In Stock |
|
$9.9200 / $15.1100 | Buy Now |
DISTI #
51690309
|
Verical | Conn Tini-Jax Phone Jack-1/4" Phone Plug Adapter F/PL 2 POS ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1407 | Americas - 65 |
|
$14.1830 / $19.6430 | Buy Now |
|
Quest Components | 40 |
|
$4.7250 / $9.4500 | Buy Now | |
|
Master Electronics | Conn Tini-Jax Phone Jack-1/4" Phone Plug Adapter F/PL 2 POS ST 1 Port RoHS: Compliant |
67 In Stock |
|
$9.9200 / $15.1100 | Buy Now |
Part Details for 364A
364A CAD Models
364A Part Data Attributes
|
364A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
364A
Switchcraft Conxall
Circular Connector Adapter, 4 Contact(s), Female-Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
Alternate Parts for 364A
This table gives cross-reference parts and alternative options found for 364A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 364A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-008S08-44SN | Circular Connector Adapter, 4 Contact(s), Female-Male | Glenair Inc | 364A vs 941-008S08-44SN |
233-104-00AL11-4SN-01 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 233-104-00AL11-4SN-01 |
941-011S36-5S | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 941-011S36-5S |
941-005CA-44SN | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 941-005CA-44SN |
942-011S24-4P | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 942-011S24-4P |
232-104-00NF10-4SE-02 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, | Glenair Inc | 364A vs 232-104-00NF10-4SE-02 |
232-104-00MT12-4SE-03 | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT | Glenair Inc | 364A vs 232-104-00MT12-4SE-03 |
942-010R08-4S | Circular Connector Adapter, 4 Contact(s), Female-Male | Glenair Inc | 364A vs 942-010R08-4S |
941-011C32-17S | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 941-011C32-17S |
941-011V36-5S | Circular Connector Adapter, 4 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 364A vs 941-011V36-5S |