Part Details for 364A595BL by Winchester Interconnect
Overview of 364A595BL by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 364A595BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1019-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
5529 In Stock |
|
$7.0750 / $8.8400 | Buy Now |
DISTI #
678-364A595BL
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A PC JACK, LOW PROF WHT RoHS: Compliant | 147 |
|
$7.0700 / $8.8400 | Buy Now |
|
Onlinecomponents.com | X-2 Series Single Right Angle Black Valox with Standard Profile 50 Ohm BNC Jack |
2004 In Stock |
|
$4.0400 / $9.2600 | Buy Now |
|
CDM Electronics | BNC R/A PC JACK LOW PROF WHT Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | X-2 Series Single Right Angle Black Valox with Standard Profile 50 Ohm BNC Jack |
2004 In Stock |
|
$4.0400 / $9.2600 | Buy Now |
Part Details for 364A595BL
364A595BL CAD Models
364A595BL Part Data Attributes
|
364A595BL
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
364A595BL
Winchester Interconnect
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Winchester Interconnect | |
Connector Type | RF BNC CONNECTOR |