Part Details for 364M2795 by Bomar Interconnect Products Inc
Overview of 364M2795 by Bomar Interconnect Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364M2795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0308
|
Newark | Rf/Coaxial, Dual Bnc Jack R/A 75 Ohm Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:1Ghz Rohs Compliant: Yes |Bomar Interconnect 364M2795 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3800 | Buy Now |
DISTI #
70000521
|
RS | Conn, RF, BNC, Right Angle, PCB Jack, 75Ohms, Body:Metal, CntPlating:Gold | Bomar Interconnect Products 364M2795 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7600 / $36.7900 | RFQ |
|
Future Electronics | X-2 Series Dual Right Angle Metal 75 Ohm Solder BNC Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 575Tray |
|
$31.5700 / $33.1500 | Buy Now |
|
Quest Components | PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER | 47 |
|
$24.7050 / $26.7638 | Buy Now |
DISTI #
364M2795
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$24.5200 / $28.6400 | Buy Now |
Part Details for 364M2795
364M2795 CAD Models
364M2795 Part Data Attributes
|
364M2795
Bomar Interconnect Products Inc
Buy Now
Datasheet
|
Compare Parts:
364M2795
Bomar Interconnect Products Inc
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BOMAR INTERCONNECT PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 1 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |