Part Details for 364M595 by Winchester Interconnect
Overview of 364M595 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 364M595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1021-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
770 In Stock |
|
$8.2420 / $11.3000 | Buy Now |
DISTI #
678-364M595
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A PC JACK, STD PROF METL RoHS: Compliant | 74 |
|
$8.2400 / $10.2500 | Buy Now |
|
Onlinecomponents.com | X-2 Series Right Angle Nickel/Zinc 50 Ohm Standard Profile with Posts BNC Jack |
1000 In Stock |
|
$4.0400 / $9.9400 | Buy Now |
|
CDM Electronics | BNC R/A PC JACK STD PROF METAL Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | X-2 Series Right Angle Nickel/Zinc 50 Ohm Standard Profile with Posts BNC Jack |
1000 In Stock |
|
$4.0400 / $9.9400 | Buy Now |
Part Details for 364M595
364M595 CAD Models
364M595 Part Data Attributes
|
364M595
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
364M595
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.62 inch | |
Body Depth | 1.402 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |