Part Details for 364M595L by Winchester Interconnect
Overview of 364M595L by Winchester Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 364M595L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-1022-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
526 In Stock |
|
$8.2420 / $11.3000 | Buy Now |
DISTI #
678-364M595L
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC R/A PC JK, LOW PROF METAL RoHS: Compliant | 140 |
|
$8.1800 / $10.5200 | Buy Now |
|
Onlinecomponents.com | BNC Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Weatherproof - Solder Termination - Panel Mount, Through Hole, Right Angle. RoHS: Compliant |
151 In Stock |
|
$4.1400 / $10.3700 | Buy Now |
|
CDM Electronics | BNC R/A PC JK LOW PROF METAL Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | BNC Jack - Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Weatherproof - Solder Termination - Panel Mount, Through Hole, Right Angle. RoHS: Compliant |
151 In Stock |
|
$4.1400 / $10.3700 | Buy Now |
Part Details for 364M595L
364M595L CAD Models
364M595L Part Data Attributes
|
364M595L
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
364M595L
Winchester Interconnect
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Winchester Interconnect | |
Body Breadth | 0.529 inch | |
Body Depth | 1.402 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |