Part Details for 364X10K by Honeywell Sensing and Control
Overview of 364X10K by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 364X10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole RoHS: Compliant |
259 In Stock |
|
$6.2200 / $32.3200 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole RoHS: Compliant |
259 In Stock |
|
$6.2200 / $32.3200 | Buy Now |
Part Details for 364X10K
364X10K CAD Models
364X10K Part Data Attributes
|
364X10K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
364X10K
Honeywell Sensing and Control
Trimmer, Cermet, 0.5W, 10000ohm, 10% +/-Tol, 25 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |