Part Details for 364X1MEG by Honeywell Sensing and Control
Overview of 364X1MEG by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 364X1MEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole RoHS: Compliant |
36 In Stock |
|
$10.3300 / $35.7100 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole RoHS: Compliant |
36 In Stock |
|
$10.3300 / $35.7100 | Buy Now |
Part Details for 364X1MEG
364X1MEG CAD Models
364X1MEG Part Data Attributes
|
364X1MEG
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
364X1MEG
Honeywell Sensing and Control
Trimmer, Cermet, 0.5W, 1000000ohm, 10% +/-Tol, 25 Turn(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Terminal Shape | WIRE | |
Tolerance | 10% |