-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P TAB HSG GRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-365057-2-ND
|
DigiKey | 2P TAB HSG GRY Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3084 | Buy Now |
DISTI #
365057-2
|
Avnet Americas | Conn Housing PL 2 POS 6.2mm Crimp ST - Bag (Alt: 365057-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.2805 / $0.3167 | Buy Now |
DISTI #
571-365057-2
|
Mouser Electronics | Automotive Connectors 2P TAB HSG GRY RoHS: Compliant | 0 |
|
$0.2960 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2730 | Buy Now |
DISTI #
AMP365057-2
|
Heilind Electronics | 2P TAB HSG GRY | Americas - 0 in Stock |
|
$0.3327 / $0.3480 | Buy Now |
|
Onlinecomponents.com | 2P TAB HSG GRY RoHS: Compliant | 0 |
|
$0.2961 / $0.4350 | Buy Now |
DISTI #
AMP365057-2
|
Interstate Connecting Components | 2P TAB HSG GRY | 0 |
|
$0.3327 / $0.3480 | Buy Now |
DISTI #
365057-2
|
Avnet Abacus | Conn Housing PL 2 POS 6.2mm Crimp ST (Alt: 365057-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
365057-2
|
Avnet Abacus | Conn Housing PL 2 POS 6.2mm Crimp ST (Alt: 365057-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2P TAB HSG GRY RoHS: Compliant | 0 |
|
$0.2961 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
365057-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
365057-2
TE Connectivity
2P TAB HSG GRY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 926755-1; 926756-1; 927871-1; 927872-1; 927871-2 | |
Body Depth | 1.232 inch | |
Body Length | 0.795 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.134 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |