| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3656JG | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20 | 3656KG vs 3656JG |
| 3656AG | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20 | 3656KG vs 3656AG |
| 3656BG | Texas Instruments | Check for Price | Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20 | 3656KG vs 3656BG |
Part Details for 3656KG by Texas Instruments
Results Overview of 3656KG by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3656KG Information
3656KG by Texas Instruments is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 3656KG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3656KG-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 20CDIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20 | 5644 |
|
RFQ |
US Tariff Estimator: 3656KG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3656KG Part Data Attributes
|
|
3656KG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3656KG
Texas Instruments
Isolation Amplifier, 1 Func, 2000V Isolation-Min, 30MHz Band Width, BIPolar, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 1 X 1 Inch, 0.250 Inch Height, Ceramic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Isolation Amplifier | |
| Bandwidth (3dB)-Nom | 30 Mhz | |
| Common Mode Voltage-Max | 2000 V | |
| Isolation Voltage-Min | 2000 V | |
| JESD-30 Code | S-CDIP-P20 | |
| Length | 27.94 Mm | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.9 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 7.24 Mm | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 22.86 Mm |
Alternate Parts for 3656KG
This table gives cross-reference parts and alternative options found for 3656KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3656KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
3656KG Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the 3656KG. TI recommends a 4-layer board with a solid ground plane, and the use of vias to connect the top and bottom layers. Keep the analog and digital sections separate, and use a star-grounding configuration to minimize noise.
-
To ensure accurate temperature measurement, make sure to calibrate the device, use a high-quality thermistor, and keep the thermistor away from heat sources. Also, use a low-noise, low-impedance connection to the thermistor, and consider using a thermistor with a high sensitivity (e.g., 10kΩ) for better accuracy.
-
The maximum current rating for the output pins of the 3656KG is 10mA. Exceeding this limit can cause damage to the device. If you need to drive higher currents, consider using an external buffer or amplifier.
-
To configure the 3656KG for low-power operation, set the Power-Down (PD) pin high, and use the Shutdown (SD) pin to disable the device when not in use. You can also reduce the clock frequency and adjust the bias current to minimize power consumption.
-
The recommended clock frequency for the 3656KG is between 1MHz and 4MHz. Operating at higher frequencies can increase power consumption and reduce accuracy, while operating at lower frequencies can reduce noise sensitivity.