Part Details for 366365-000 by TE Connectivity
Overview of 366365-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 366365-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
366365-000
|
Avnet Americas | Single Conductor Cable - Cable Rools/Shrink Tubing (Alt: 366365-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-366365-000
|
Mouser Electronics | Hook-up Wire 55FB2511187L0CS2858 RoHS: Compliant | 0 |
|
$5.4100 | Order Now |
|
Onlinecomponents.com | Single Conductor Cable 1Conductors 18AWG 2.48mm Black 600VAC RoHS: Compliant | 0 |
|
$4.8500 / $13.3000 | Buy Now |
DISTI #
000000000003582532
|
Sager | TE Connectivity 55FB2511187L0CS2858 Min Qty: 1 | 0 |
|
$5.4700 / $6.8500 | Buy Now |
|
Master Electronics | Single Conductor Cable 1Conductors 18AWG 2.48mm Black 600VAC RoHS: Compliant | 0 |
|
$4.8500 / $13.3000 | Buy Now |