-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4773
|
Newark | Automotive Connector, R/A Plug, 36Pos Rohs Compliant: Yes |Molex 36638-0006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$6.4500 / $10.2400 | Buy Now |
DISTI #
538-36638-0006
|
Mouser Electronics | Automotive Connectors CMC HDR WITH SPLIT PEG T3BK36 RoHS: Compliant | 443 |
|
$6.1200 / $8.5400 | Buy Now |
|
Onlinecomponents.com | CMC Header - Right-Angle - 48 Position - 4 Row - 36 loaded - 1 Port - Peg - Lead-Free - Black. RoHS: Compliant | 0 |
|
$5.3500 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36638-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
36638-0006
Molex
Fork Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP6K7, IP6K8, IP6K9K | |
Board Mounting Option | PEG | |
Body Breadth | 1.121 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S30P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 70 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | 64320-2311, 64320-4311 | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4 mm | |
Rated Current (Power) | 12 A | |
Rated Current (Signal) | 2.5 A | |
Terminal Length | 3.58 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Withdrawl Force-Min | 70 N |