-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Straight, Solder Terminal, Latch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8969
|
Newark | P&s Connectors 2P 0.084 Series Header W/ Peg |Molex 36757-0061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1144 |
|
$0.3540 / $0.4240 | Buy Now |
DISTI #
05W9118
|
Newark | 0.084 Series Mlx Header 2Ckt With Peg |Molex 36757-0061 Min Qty: 5508 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 | Buy Now |
DISTI #
538-36757-0061
|
Mouser Electronics | Pin & Socket Connectors 2P 0.084 SERIES HEADER W/ PEG RoHS: Compliant | 5443 |
|
$0.2300 / $0.4500 | Buy Now |
DISTI #
71457743
|
RS | 0.084 SERIES MLX HEADER 2CKT WITH PEG | Molex Incorporated 36757-0061 RoHS: Not Compliant Min Qty: 5508 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2990 / $0.4270 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray RoHS: Compliant |
1144 Partner Stock |
|
$0.2790 / $0.3399 | Buy Now |
DISTI #
Molex 36757-0061
|
PEI Genesis | Board Connector, Contact | 1144 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port MLX™ Tray RoHS: Compliant |
1144 Partner Stock |
|
$0.2790 / $0.3399 | Buy Now |
DISTI #
10187328
|
TestEquity LLC | Molex 36757-0061 6.35mm Pitch MLX Power Connector Header, Socket Terminals, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Lead-Free, White, Glow-Wire Capable | 1144 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36757-0061
Molex
Buy Now
Datasheet
|
Compare Parts:
36757-0061
Molex
Board Connector, 2 Contact(s), Straight, Solder Terminal, Latch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |