-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4014-331ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL2014-332ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2867
|
Newark | Mlx 4Ckt Assly With Socket Term Black |Molex 36759-0143 RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
0367590143
|
Avnet Americas | Connector Power Receptacle 4 Position 6.35mm Pitch Straight - Bulk (Alt: 0367590143) Min Qty: 4320 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3150 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
36759-0143
Molex
Buy Now
|
Compare Parts:
36759-0143
Molex
|
Samacsys Manufacturer | Molex |